Part Details for RK73H2BT78R7F by KOA Speer Electronics Inc
Overview of RK73H2BT78R7F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT78R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 78.7 Ohm, 200V, 1±%, 1206 Case Size | 9770 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 78.7 Ohm, 200V, 1±%, 1206 Case Size | 4000 |
|
$0.0120 / $0.0360 | Buy Now |
Part Details for RK73H2BT78R7F
RK73H2BT78R7F CAD Models
RK73H2BT78R7F Part Data Attributes
|
RK73H2BT78R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT78R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT78R7F
This table gives cross-reference parts and alternative options found for RK73H2BT78R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT78R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X78R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT78R7F vs WR12X78R7FT |
NMCR1206FJ78R7 | RES,SMT,THICK FILM,78.7 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT78R7F vs NMCR1206FJ78R7 |
CR1206F78R7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BT78R7F vs CR1206F78R7P05 |
MC1206P-78R7-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BT78R7F vs MC1206P-78R7-FBW |
RC3216F78R7GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BT78R7F vs RC3216F78R7GS |
CR32-78R7FL | Fixed Resistor | ASJ Holdings Limited | RK73H2BT78R7F vs CR32-78R7FL |
MR12X78R7FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT78R7F vs MR12X78R7FGL |
MC1206P-78R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT78R7F vs MC1206P-78R7-FT101Q |
RMGW32K78R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT78R7F vs RMGW32K78R7FB |
232272917879L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT78R7F vs 232272917879L |