Part Details for RK73H2BT5360F by KOA Speer Electronics Inc
Overview of RK73H2BT5360F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT5360F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 104821 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,536OHMS,200WV,1+/-% TOL,1306-CASE | 83856 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for RK73H2BT5360F
RK73H2BT5360F CAD Models
RK73H2BT5360F Part Data Attributes
|
RK73H2BT5360F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT5360F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT5360F
This table gives cross-reference parts and alternative options found for RK73H2BT5360F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT5360F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM12F5360CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BT5360F vs RM12F5360CT |
HQ06S4F5360TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BT5360F vs HQ06S4F5360TCE |
AF1206FR-10536RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H2BT5360F vs AF1206FR-10536RL |
RM12FTN5360 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RK73H2BT5360F vs RM12FTN5360 |
1206S4F5360T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BT5360F vs 1206S4F5360T1E |
RC1206FR-13536RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BT5360F vs RC1206FR-13536RL |
CR1206AFX-5360EAS | Bourns Inc | Check for Price | Fixed Resistor, | RK73H2BT5360F vs CR1206AFX-5360EAS |
NRC-AS12F5360TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | RK73H2BT5360F vs NRC-AS12F5360TRQYF |
AR1206FR-07536R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BT5360F vs AR1206FR-07536R |
CRGCQ1206F536R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RK73H2BT5360F vs CRGCQ1206F536R |