Part Details for RK73H2BT4753F by KOA Speer Electronics Inc
Overview of RK73H2BT4753F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT4753F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10678 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 475K Ohm, 200V, 1±%, 1206 Case Size | 8542 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 475K Ohm, 200V, 1±%, 1206 Case Size | 4000 |
|
$0.0264 / $0.1320 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RK73H2BT4753F
RK73H2BT4753F CAD Models
RK73H2BT4753F Part Data Attributes
|
RK73H2BT4753F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT4753F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT4753F
This table gives cross-reference parts and alternative options found for RK73H2BT4753F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT4753F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F4753ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BT4753F vs RC3216F4753ES |
9C12063A4753FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT4753F vs 9C12063A4753FKPF4 |
AS06FTE4753 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H2BT4753F vs AS06FTE4753 |
CR324753FB | Fixed Resistor, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BT4753F vs CR324753FB |
RS06K4753FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BT4753F vs RS06K4753FBG |
CR-06FPD--475K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT4753F vs CR-06FPD--475K |
RCG1206475KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BT4753F vs RCG1206475KFKEB |
1206S4F4753B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT4753F vs 1206S4F4753B2 |
FCF06FP4753 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT4753F vs FCF06FP4753 |
RS06K4753FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BT4753F vs RS06K4753FTG |