Part Details for RK73H2BT4320F by KOA Speer Electronics Inc
Overview of RK73H2BT4320F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT4320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15162 |
|
RFQ | ||
|
Bristol Electronics | 11583 |
|
RFQ | ||
|
Bristol Electronics | 9486 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 432 Ohm, 200V, 1±%, 1206 Case Size | 12129 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 432 Ohm, 200V, 1±%, 1206 Case Size | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3810 |
|
Buy Now |
Part Details for RK73H2BT4320F
RK73H2BT4320F CAD Models
RK73H2BT4320F Part Data Attributes
|
RK73H2BT4320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT4320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT4320F
This table gives cross-reference parts and alternative options found for RK73H2BT4320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT4320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK4320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT4320F vs RK73H2BGBK4320F |
RC1206F4320-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BT4320F vs RC1206F4320-07-T70 |
1206S4F4320BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT4320F vs 1206S4F4320BD |
FCF06FP4320 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT4320F vs FCF06FP4320 |
CR-06FP7--432R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT4320F vs CR-06FP7--432R |
RC3216F4320CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BT4320F vs RC3216F4320CS |
TSR8GTF4320V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT4320F vs TSR8GTF4320V |
NMCR1206FJ432R | RES,SMT,THICK FILM,432 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT4320F vs NMCR1206FJ432R |
RMGW32K4320FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT4320F vs RMGW32K4320FTP |
NRC-AS12F4320TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BT4320F vs NRC-AS12F4320TRQYF |