Part Details for RK73H2BT3402F by KOA Speer Electronics Inc
Overview of RK73H2BT3402F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT3402F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6065 |
|
RFQ |
Part Details for RK73H2BT3402F
RK73H2BT3402F CAD Models
RK73H2BT3402F Part Data Attributes
|
RK73H2BT3402F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT3402F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT3402F
This table gives cross-reference parts and alternative options found for RK73H2BT3402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT3402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTD3402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT3402F vs RK73H2BLTD3402F |
WR12X3402FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BT3402F vs WR12X3402FBL |
CR32TR3402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BT3402F vs CR32TR3402F |
MC12063402FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT3402F vs MC12063402FB |
MC1206-3402-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 34000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BT3402F vs MC1206-3402-FT |
RK73H2BLTED3402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT3402F vs RK73H2BLTED3402F |
RK73H2BRTTED3402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BT3402F vs RK73H2BRTTED3402F |
AR1206FR-0734KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BT3402F vs AR1206FR-0734KL |
MC1206-3402-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT3402F vs MC1206-3402-FBW |
AF1206FR-0734KL | Fixed Resistor, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT3402F vs AF1206FR-0734KL |