Part Details for RK73H2BT2370F by KOA Speer Electronics Inc
Results Overview of RK73H2BT2370F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2BT2370F Information
RK73H2BT2370F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2BT2370F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70619 |
|
RFQ | ||
|
Bristol Electronics | 11003 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,237OHMS,200WV,1+/-% TOL,1306-CASE | 56495 |
|
$0.0525 / $0.3500 | Buy Now |
|
Quest Components | RES,THICK FILM,237OHMS,200WV,1+/-% TOL,1306-CASE | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RES,THICK FILM,237OHMS,200WV,1+/-% TOL,1306-CASE | 3613 |
|
$0.0300 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14948 |
|
RFQ |
Part Details for RK73H2BT2370F
RK73H2BT2370F CAD Models
RK73H2BT2370F Part Data Attributes
|
RK73H2BT2370F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT2370F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT2370F
This table gives cross-reference parts and alternative options found for RK73H2BT2370F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT2370F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1206-2370-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BT2370F vs MC1206-2370-FB101 |
RK73H2BGBC2370F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RK73H2BT2370F vs RK73H2BGBC2370F |
RC1206FR-07237R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BT2370F vs RC1206FR-07237R |
RK73H2BRTBK2370F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,237 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | RK73H2BT2370F vs RK73H2BRTBK2370F |
RS06K2370FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BT2370F vs RS06K2370FTG |
WR12X2370FQR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BT2370F vs WR12X2370FQR |
CR-06FPA--237R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BT2370F vs CR-06FPA--237R |
NMCR1206FT237R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,237 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | RK73H2BT2370F vs NMCR1206FT237R |
CR1206F237RP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BT2370F vs CR1206F237RP20 |
1206S4F2370CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BT2370F vs 1206S4F2370CC |