Part Details for RK73H2BT1R50F by KOA Speer Electronics Inc
Overview of RK73H2BT1R50F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1R50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H2BT1R50F
RK73H2BT1R50F CAD Models
RK73H2BT1R50F Part Data Attributes
|
RK73H2BT1R50F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1R50F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1R50F
This table gives cross-reference parts and alternative options found for RK73H2BT1R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A1R50FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | RK73H2BT1R50F vs 9C12063A1R50FLHFT |
RC1206FRG131R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1R50F vs RC1206FRG131R5 |
9C12063A1R50FLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1R50F vs 9C12063A1R50FLT |
RMAW32-1R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1R50F vs RMAW32-1R5FTP |
RC1206FR-071R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Thunder Precision Resistor Co Ltd | RK73H2BT1R50F vs RC1206FR-071R5 |
CRCW12061R50FNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BT1R50F vs CRCW12061R50FNEA |
RC1206FRG071R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BT1R50F vs RC1206FRG071R5L |
RC1206FRG071R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1R50F vs RC1206FRG071R5 |
RK73H2BTE1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1R50F vs RK73H2BTE1R50F |
RC1206FRG131R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BT1R50F vs RC1206FRG131R5L |