Part Details for RK73H2BT1000F by KOA Speer Electronics Inc
Overview of RK73H2BT1000F by KOA Speer Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67658 |
|
RFQ | ||
|
Bristol Electronics | 43050 |
|
RFQ | ||
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Bristol Electronics | 5181 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 1206 Case Size | 196000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 1206 Case Size | 68000 |
|
$0.0088 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 1206 Case Size | 54126 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 1206 Case Size | 24000 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 1206 Case Size | 19140 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 1206 Case Size | 3976 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for RK73H2BT1000F
RK73H2BT1000F CAD Models
RK73H2BT1000F Part Data Attributes
|
RK73H2BT1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1000F
This table gives cross-reference parts and alternative options found for RK73H2BT1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GTF1000V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT1000F vs TSR8GTF1000V |
WR12X1000FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BT1000F vs WR12X1000FQ |
MR12X1000FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT1000F vs MR12X1000FBL |
NRCL12F1000TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BT1000F vs NRCL12F1000TRF |
NRCL12F1000TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BT1000F vs NRCL12F1000TR13F |
RK73H2BLTDB1000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT1000F vs RK73H2BLTDB1000F |
RCS3216F1000ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RK73H2BT1000F vs RCS3216F1000ES |
AC1206FR-10100RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BT1000F vs AC1206FR-10100RL |
MCR18EZPF1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BT1000F vs MCR18EZPF1000 |
RK73H2BRTTE1000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BT1000F vs RK73H2BRTTE1000F |