RK73H2BRTTDB1652F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RK73H2BRTTDB1652F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73H2BRTTDB1652F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BRTTDB1652F by KOA Speer Electronics Inc

RK73H2BRTTDB1652F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
16500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BRTTDB1652F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RK73H2BRTTDB1652F

This table gives cross-reference parts and alternative options found for RK73H2BRTTDB1652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB1652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206P-1652-FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RK73H2BRTTDB1652F vs MC1206P-1652-FB
RMEF1206FT16K5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RK73H2BRTTDB1652F vs RMEF1206FT16K5
1206S4F1652T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73H2BRTTDB1652F vs 1206S4F1652T5E
1206W4F1652T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73H2BRTTDB1652F vs 1206W4F1652T5E
232272911653L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RK73H2BRTTDB1652F vs 232272911653L
CRCW120616K5FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H2BRTTDB1652F vs CRCW120616K5FKEA
FWF06FV-1652 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73H2BRTTDB1652F vs FWF06FV-1652
MC1206-1652-FTW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc RK73H2BRTTDB1652F vs MC1206-1652-FTW
FCF06FV-1652-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73H2BRTTDB1652F vs FCF06FV-1652-W
WR12X1652FQR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H2BRTTDB1652F vs WR12X1652FQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BRTTDB1652F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BRTTDB1652F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2BRTTDB1652F would you like to use for your alert(s)?
  • Please alert me when RK73H2BRTTDB1652F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BRTTDB1652F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BRTTDB1652F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BRTTDB1652F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BRTTDB1652F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BRTTDB1652F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: