Part Details for RK73H2BRTTD4324F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD4324F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD4324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD4324FTR-ND
|
DigiKey | RES 4.32M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 | Buy Now |
DISTI #
660-RK73H2BRTTD4324F
|
Mouser Electronics | Thick Film Resistors - SMD 4.32M ohm 1% 0.25W A RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD4324F
RK73H2BRTTD4324F CAD Models
RK73H2BRTTD4324F Part Data Attributes
|
RK73H2BRTTD4324F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD4324F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD4324F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD4324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD4324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTED4324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD4324F vs RK73H2BLTED4324F |
NRCL12F4324TRF | Res,SMT,Thick Film,4.32M Ohms,200WV,1% +/-Tol,-100,100ppm TC,1206 Case | NIC Components Corp | RK73H2BRTTD4324F vs NRCL12F4324TRF |
RMCF1206FT4M32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BRTTD4324F vs RMCF1206FT4M32 |
RK73H2BLTDB4324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD4324F vs RK73H2BLTDB4324F |
NRC12F4324TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BRTTD4324F vs NRC12F4324TRF |
MC1206P-4324-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTD4324F vs MC1206P-4324-FTW |
RC1206F4324-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BRTTD4324F vs RC1206F4324-07-RG70 |
RMCS1206FT4M32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BRTTD4324F vs RMCS1206FT4M32 |
MC1206P-4324-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTD4324F vs MC1206P-4324-FT |
CR-06FPD--4M32 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BRTTD4324F vs CR-06FPD--4M32 |