-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD2400FCT-ND
|
DigiKey | RES 240 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14123 In Stock |
|
$0.0263 / $0.2500 | Buy Now |
DISTI #
660-RK73H2BRTTD2400F
|
Mouser Electronics | Thick Film Resistors - SMD 240 ohm 1% 0.25W AEC RoHS: Compliant | 4051 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
RK73H2BRTTD2400F
|
TTI | Thick Film Resistors - SMD 240 ohm 1% 0.25W AEC pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BRTTD2400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD2400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BRTTD2400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD2400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-13240RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTD2400F vs RC1206FR-13240RL |
NMCR1206FT240R | RES,SMT,THICK FILM,240 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTD2400F vs NMCR1206FT240R |
RMC32K241FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD2400F vs RMC32K241FB |
RCS3216F241CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | RK73H2BRTTD2400F vs RCS3216F241CS |
NRCL12F2400TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BRTTD2400F vs NRCL12F2400TR13F |
CRCW1206240RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BRTTD2400F vs CRCW1206240RFKEC |
CRGCQ1206F240R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BRTTD2400F vs CRGCQ1206F240R |
RM12FTN2400 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | TA-I Technology Co Ltd | RK73H2BRTTD2400F vs RM12FTN2400 |
MCPWR06FTEO2400 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SPC Multicomp | RK73H2BRTTD2400F vs MCPWR06FTEO2400 |
MCWR12X2400FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BRTTD2400F vs MCWR12X2400FTL |