Part Details for RK73H2BRTTD2001D by KOA Speer Electronics Inc
Overview of RK73H2BRTTD2001D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD2001D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD2001DCT-ND
|
DigiKey | RES 2K OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4940 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
660-RK73H2BRTTD2001D
|
Mouser Electronics | Thick Film Resistors - SMD 2K ohm 0.5% 0.25W AE RoHS: Compliant | 0 |
|
$0.0370 / $0.3600 | Order Now |
Part Details for RK73H2BRTTD2001D
RK73H2BRTTD2001D CAD Models
RK73H2BRTTD2001D Part Data Attributes
|
RK73H2BRTTD2001D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD2001D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD2001D
This table gives cross-reference parts and alternative options found for RK73H2BRTTD2001D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD2001D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2001-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTD2001D vs MC1206-2001-DBW |
CR322001DB | Fixed Resistor, 0.125W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTD2001D vs CR322001DB |
RMC32K202DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD2001D vs RMC32K202DTP |
RMS12R-2K0-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BRTTD2001D vs RMS12R-2K0-D |
MC1206-2001-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTD2001D vs MC1206-2001-DT101Q |
RK73H2BTTDD2001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD2001D vs RK73H2BTTDD2001D |
SR1206DR-132KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTD2001D vs SR1206DR-132KL |
RMC32K2001DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD2001D vs RMC32K2001DTP |
RMC1/8K2001DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD2001D vs RMC1/8K2001DB |
CRCW12062K00DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BRTTD2001D vs CRCW12062K00DKEAP |