Part Details for RK73H2BRTBK2703F by KOA Corporation
Overview of RK73H2BRTBK2703F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2BRTBK2703F
RK73H2BRTBK2703F CAD Models
RK73H2BRTBK2703F Part Data Attributes
|
RK73H2BRTBK2703F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK2703F
KOA Corporation
RES,SMT,THICK FILM,270K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK2703F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK2703F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK2703F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K2703FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | RK73H2BRTBK2703F vs RMNW32K2703FB |
ASC1206-270KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BRTBK2703F vs ASC1206-270KFT5 |
RK73H2BRTTEB2703F | RES,SMT,THICK FILM,270K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BRTBK2703F vs RK73H2BRTTEB2703F |
RMCF1206FB270K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTBK2703F vs RMCF1206FB270K |
WR12X2703FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BRTBK2703F vs WR12X2703FQL |
RCS3216F274CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | RK73H2BRTBK2703F vs RCS3216F274CS |
MR12X2703FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTBK2703F vs MR12X2703FQL |
RK73H2BLTE2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK2703F vs RK73H2BLTE2703F |
RMC32K274FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK2703F vs RMC32K274FTP |
WR12X2703FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BRTBK2703F vs WR12X2703FBR |