Part Details for RK73H2BLTE49R9F by KOA Speer Electronics Inc
Overview of RK73H2BLTE49R9F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTE49R9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 49.9OHM, SURFACE MOUNT, 1206 | 3412 |
|
$0.0045 / $0.0120 | Buy Now |
DISTI #
RK73H2BLTE49R9F
|
TTI | Thick Film Resistors - SMD 1/4watts 49.9ohms 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0177 / $0.0184 | Buy Now |
Part Details for RK73H2BLTE49R9F
RK73H2BLTE49R9F CAD Models
RK73H2BLTE49R9F Part Data Attributes
|
RK73H2BLTE49R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTE49R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTE49R9F
This table gives cross-reference parts and alternative options found for RK73H2BLTE49R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTE49R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1/849R9FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE49R9F vs CR1/849R9FV |
ERJ8ENF49R9V | Panasonic Electronic Components | $0.0207 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE49R9F vs ERJ8ENF49R9V |
WR12X49R9FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RK73H2BLTE49R9F vs WR12X49R9FBL |
RMCF1206FT49R9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE49R9F vs RMCF1206FT49R9 |
RM12F49R9CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE49R9F vs RM12F49R9CTDK |
MC1206P-49R9-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE49R9F vs MC1206P-49R9-FB101Q |
MCR18EZPF49R9 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLTE49R9F vs MCR18EZPF49R9 |
CR1206-4W-49R9FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BLTE49R9F vs CR1206-4W-49R9FSNT-13 |
FWF06FW-49R9 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BLTE49R9F vs FWF06FW-49R9 |
RMCF1206FB49R9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BLTE49R9F vs RMCF1206FB49R9 |