There are no models available for this part yet.
Overview of RK73H2BLTE11R0F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BLTE11R0F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 89 | 4000 |
|
$0.0094 / $0.0563 | Buy Now | ||
Quest Components | 3200 |
|
$0.0075 / $0.0750 | Buy Now |
CAD Models for RK73H2BLTE11R0F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BLTE11R0F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BLTE11R0F
This table gives cross-reference parts and alternative options found for RK73H2BLTE11R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTE11R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR1206FTE11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BLTE11R0F vs CTTKFR1206FTE11R0 |
CR-06FL7---11R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BLTE11R0F vs CR-06FL7---11R- |
CR1206-4W-11R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTE11R0F vs CR1206-4W-11R0FPT-13 |
CQ06W4F110JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTE11R0F vs CQ06W4F110JT5E |
CR32TR11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BLTE11R0F vs CR32TR11R0F |
RK73H2BXTD11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTE11R0F vs RK73H2BXTD11R0F |
AC1206FR-1311RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTE11R0F vs AC1206FR-1311RL |
CR-06FLF---11R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTE11R0F vs CR-06FLF---11R |
RMGW32K11R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTE11R0F vs RMGW32K11R0FTP |
CR1206F411R0G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2BLTE11R0F vs CR1206F411R0G |