There are no models available for this part yet.
Overview of RK73H2BLTD8450F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BLTD8450F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5000 |
|
RFQ |
CAD Models for RK73H2BLTD8450F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BLTD8450F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
845 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BLTD8450F
This table gives cross-reference parts and alternative options found for RK73H2BLTD8450F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD8450F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F8450CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD8450F vs 1206S4F8450CC |
RK73H2BLTEB8450F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTD8450F vs RK73H2BLTEB8450F |
MC1206P-8450-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD8450F vs MC1206P-8450-FB101W |
RK73H2BRTTE8450F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTD8450F vs RK73H2BRTTE8450F |
TSR8GTF8450V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BLTD8450F vs TSR8GTF8450V |
CR1206T100V845R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BLTD8450F vs CR1206T100V845R+-1% |
1206S4F8450C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD8450F vs 1206S4F8450C5E |
RK73H2BGBK8450F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD8450F vs RK73H2BGBK8450F |
WR12X8450FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLTD8450F vs WR12X8450FQ |
WR12X8450FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BLTD8450F vs WR12X8450FTL |