Part Details for RK73H2BLTD5902F by KOA Speer Electronics Inc
Overview of RK73H2BLTD5902F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD5902F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 3700 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0356 / $0.1780 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0900 / $0.3000 | Buy Now | |
|
Quest Components | 2960 |
|
$0.0357 / $0.1190 | Buy Now |
Part Details for RK73H2BLTD5902F
RK73H2BLTD5902F CAD Models
RK73H2BLTD5902F Part Data Attributes
|
RK73H2BLTD5902F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD5902F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD5902F
This table gives cross-reference parts and alternative options found for RK73H2BLTD5902F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD5902F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDD5902F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTD5902F vs RK73H2BRTTDD5902F |
RMS12R-59K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BLTD5902F vs RMS12R-59K-F |
CR1206-FX-5902ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2BLTD5902F vs CR1206-FX-5902ELF |
MC1206P-5902-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD5902F vs MC1206P-5902-FT101 |
WR12X5902FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD5902F vs WR12X5902FT |
232272465903L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD5902F vs 232272465903L |
SG73P2BTTDD5902F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD5902F vs SG73P2BTTDD5902F |
RM12F5902CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2BLTD5902F vs RM12F5902CT |
1206S4F5902C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD5902F vs 1206S4F5902C5 |
ESR18EZPF5902 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RK73H2BLTD5902F vs ESR18EZPF5902 |