Part Details for RK73H2BLTD4530F by KOA Speer Electronics Inc
Overview of RK73H2BLTD4530F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD4530F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4938 |
|
RFQ | ||
|
Bristol Electronics | 4826 |
|
RFQ | ||
|
Quest Components | 3950 |
|
$0.0357 / $0.1190 | Buy Now | |
|
Perfect Parts Corporation | 2169 |
|
RFQ |
Part Details for RK73H2BLTD4530F
RK73H2BLTD4530F CAD Models
RK73H2BLTD4530F Part Data Attributes
|
RK73H2BLTD4530F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD4530F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD4530F
This table gives cross-reference parts and alternative options found for RK73H2BLTD4530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD4530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F4530C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD4530F vs 1206S4F4530C4E |
RK73H2BRTTED4530F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTD4530F vs RK73H2BRTTED4530F |
NRC12F4530TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BLTD4530F vs NRC12F4530TR10F |
RS06K4530FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTD4530F vs RS06K4530FTL |
ESR18EZPF4530 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RK73H2BLTD4530F vs ESR18EZPF4530 |
RMCF1206FG453R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD4530F vs RMCF1206FG453R |
FCF06FP4530 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD4530F vs FCF06FP4530 |
NMCR1206FJ453R | RES,SMT,THICK FILM,453 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTD4530F vs NMCR1206FJ453R |
RK73H2BTTDB4530F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTD4530F vs RK73H2BTTDB4530F |
RK73H2BGBK4530F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD4530F vs RK73H2BGBK4530F |