Part Details for RK73H2BLTD3900F by KOA Speer Electronics Inc
Overview of RK73H2BLTD3900F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD3900F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2181 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 390OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 3866 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 390OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 1744 |
|
$0.0140 / $0.0420 | Buy Now |
Part Details for RK73H2BLTD3900F
RK73H2BLTD3900F CAD Models
RK73H2BLTD3900F Part Data Attributes
|
RK73H2BLTD3900F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD3900F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD3900F
This table gives cross-reference parts and alternative options found for RK73H2BLTD3900F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD3900F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K3900FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD3900F vs RMC32K3900FB |
MR12X3900FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD3900F vs MR12X3900FQL |
NMCT1206FG390R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BLTD3900F vs NMCT1206FG390R |
232272913901 | RESISTOR, 0.25W, 1%, 100ppm, 390ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | RK73H2BLTD3900F vs 232272913901 |
MR12X3900FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD3900F vs MR12X3900FBL |
CRCW12063900F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 390ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD3900F vs CRCW12063900F100RT1-E3 |
RC1206FR-07390RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD3900F vs RC1206FR-07390RP |
ASC1206-390RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BLTD3900F vs ASC1206-390RFT5 |
MR12X3900FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD3900F vs MR12X3900FTL |
RC3216F391AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BLTD3900F vs RC3216F391AS |