RK73H2BLTD2R20F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RK73H2BLTD2R20F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2BLTD2R20F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   336
RFQ
Quest Components   268
  • 1 $0.1190
  • 43 $0.0952
  • 106 $0.0536
$0.0536 / $0.1190 Buy Now

CAD Models for RK73H2BLTD2R20F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H2BLTD2R20F by KOA Speer Electronics Inc

RK73H2BLTD2R20F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BLTD2R20F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RK73H2BLTD2R20F

This table gives cross-reference parts and alternative options found for RK73H2BLTD2R20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD2R20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1206FR-072R2L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BLTD2R20F vs SR1206FR-072R2L
NMCT1206FT2R20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, SEI Stackpole Electronics Inc RK73H2BLTD2R20F vs NMCT1206FT2R20
SG73P2BLBK2R20F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BLTD2R20F vs SG73P2BLBK2R20F
CR-06FP7---2R2 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73H2BLTD2R20F vs CR-06FP7---2R2
RMC32-2R2FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BLTD2R20F vs RMC32-2R2FTP
232272482208 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BLTD2R20F vs 232272482208
SG73P2BTBK2R20F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BLTD2R20F vs SG73P2BTBK2R20F
SG73S2BLTED2R20F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BLTD2R20F vs SG73S2BLTED2R20F
CR082R20F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RK73H2BLTD2R20F vs CR082R20F
SG73P2BLTDD2R20F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BLTD2R20F vs SG73P2BLTDD2R20F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BLTD2R20F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BLTD2R20F by KOA Speer Electronics Inc

  • Please alert me when RK73H2BLTD2R20F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2BLTD2R20F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BLTD2R20F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2BLTD2R20F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BLTD2R20F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BLTD2R20F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: