Part Details for RK73H2BLTD2612F by KOA Speer Electronics Inc
Overview of RK73H2BLTD2612F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD2612F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 4959 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2400 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BLTD2612F
RK73H2BLTD2612F CAD Models
RK73H2BLTD2612F Part Data Attributes:
|
RK73H2BLTD2612F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD2612F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD2612F
This table gives cross-reference parts and alternative options found for RK73H2BLTD2612F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD2612F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F26K1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTD2612F vs CR1206F26K1P20 |
GWCR1206-26K1FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BLTD2612F vs GWCR1206-26K1FT5 |
CR1206-FX-2612EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTD2612F vs CR1206-FX-2612EPF |
CR-06FA7--26K1 | Fixed Resistor, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTD2612F vs CR-06FA7--26K1 |
232272912613 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD2612F vs 232272912613 |
RCS3216F2612CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BLTD2612F vs RCS3216F2612CS |
SR1206FR-0726K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD2612F vs SR1206FR-0726K1L |
MC1206P-2612-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD2612F vs MC1206P-2612-FB101 |
MC1206-2612-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BLTD2612F vs MC1206-2612-FT |
CR-06FLF--26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTD2612F vs CR-06FLF--26K1 |