Part Details for RK73H2BLTD2210F by KOA Speer Electronics Inc
Overview of RK73H2BLTD2210F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD2210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12026 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 221 ohm, SURFACE MOUNT, 1206 | 9620 |
|
$0.0200 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2400 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RK73H2BLTD2210F
RK73H2BLTD2210F CAD Models
RK73H2BLTD2210F Part Data Attributes
|
RK73H2BLTD2210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD2210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD2210F
This table gives cross-reference parts and alternative options found for RK73H2BLTD2210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD2210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GF2210V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BLTD2210F vs TSR8GF2210V |
CRCW1206221RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLTD2210F vs CRCW1206221RFKTABC |
RK73H2BLBK2210F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD2210F vs RK73H2BLBK2210F |
1206S4F2210BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD2210F vs 1206S4F2210BD |
RC1206FK-07221RL | Fixed Resistor, | YAGEO Corporation | RK73H2BLTD2210F vs RC1206FK-07221RL |
AC1206FR-10221RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD2210F vs AC1206FR-10221RL |
WCR-WCR1206LF-2210-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 221ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BLTD2210F vs WCR-WCR1206LF-2210-F-P-LT |
1206S4F2210TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD2210F vs 1206S4F2210TAE |
CRCW12062210FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD2210F vs CRCW12062210FRT1 |
1206S4F2210CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD2210F vs 1206S4F2210CBE |