Part Details for RK73H2BLTD1330F by KOA Speer Electronics Inc
Overview of RK73H2BLTD1330F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD1330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Bristol Electronics | 1647 |
|
RFQ | ||
|
Quest Components | 1317 |
|
$0.0357 / $0.1190 | Buy Now |
Part Details for RK73H2BLTD1330F
RK73H2BLTD1330F CAD Models
RK73H2BLTD1330F Part Data Attributes
|
RK73H2BLTD1330F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD1330F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD1330F
This table gives cross-reference parts and alternative options found for RK73H2BLTD1330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD1330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1330-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTD1330F vs MC1206-1330-FT101W |
RK73H2BT1330F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD1330F vs RK73H2BT1330F |
1206S4F1330C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD1330F vs 1206S4F1330C1E |
1206S4F1330TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD1330F vs 1206S4F1330TBE |
ERJU08F1330V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BLTD1330F vs ERJU08F1330V |
CRG1206F133R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 133ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RK73H2BLTD1330F vs CRG1206F133R |
1206S4F1330B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD1330F vs 1206S4F1330B1 |
CR321330FB | Fixed Resistor, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BLTD1330F vs CR321330FB |
RK73H2BXTDD1330F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD1330F vs RK73H2BXTDD1330F |
RC1206F1330-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BLTD1330F vs RC1206F1330-07-T70 |