Part Details for RK73H2AXTED59R0F by KOA Speer Electronics Inc
Overview of RK73H2AXTED59R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTED59R0F
RK73H2AXTED59R0F CAD Models
RK73H2AXTED59R0F Part Data Attributes
|
RK73H2AXTED59R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTED59R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTED59R0F
This table gives cross-reference parts and alternative options found for RK73H2AXTED59R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTED59R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-59R0-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AXTED59R0F vs MC0805P-59R0-FT101Q |
RC2012F59R0ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2AXTED59R0F vs RC2012F59R0ES |
CR-05FL7---59R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RK73H2AXTED59R0F vs CR-05FL7---59R- |
MC0805P-59R0-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2AXTED59R0F vs MC0805P-59R0-FBW |
CR0805-FX-59R0ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2AXTED59R0F vs CR0805-FX-59R0ELF |
RMC0805591% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2AXTED59R0F vs RMC0805591% |
RMCS0805FT59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AXTED59R0F vs RMCS0805FT59R0 |
RC2012F59R0FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2AXTED59R0F vs RC2012F59R0FS |
FWF05FV-59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AXTED59R0F vs FWF05FV-59R0 |
RS05K59R0FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AXTED59R0F vs RS05K59R0FCG |