RK73H2AXBK4223F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RK73H2AXBK4223F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2AXBK4223F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2AXBK4223F by KOA Speer Electronics Inc

RK73H2AXBK4223F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
422000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2AXBK4223F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RK73H2AXBK4223F

This table gives cross-reference parts and alternative options found for RK73H2AXBK4223F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK4223F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT054223FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RK73H2AXBK4223F vs RTT054223FP4
CR0805-10W-4223FPT Fixed Resistor, 0.1W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RK73H2AXBK4223F vs CR0805-10W-4223FPT
RMS10FT4223 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73H2AXBK4223F vs RMS10FT4223
RC0805FR-13422K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H2AXBK4223F vs RC0805FR-13422K
RMC1/10K4223FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc RK73H2AXBK4223F vs RMC1/10K4223FBA
CDF0805422K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RK73H2AXBK4223F vs CDF0805422K1%100PPM/KNS
RCM2012F4223CS Fixed Resistor, Samsung Electro-Mechanics RK73H2AXBK4223F vs RCM2012F4223CS
WR08X4223FQL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RK73H2AXBK4223F vs WR08X4223FQL
9C08052A4223FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2AXBK4223F vs 9C08052A4223FKHFT
CRCW0805422KFKTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies RK73H2AXBK4223F vs CRCW0805422KFKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2AXBK4223F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2AXBK4223F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2AXBK4223F would you like to use for your alert(s)?
  • Please alert me when RK73H2AXBK4223F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2AXBK4223F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2AXBK4223F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2AXBK4223F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2AXBK4223F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2AXBK4223F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: