Part Details for RK73H2ATTPD60R4D by KOA Speer Electronics Inc
Overview of RK73H2ATTPD60R4D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTPD60R4D
RK73H2ATTPD60R4D CAD Models
RK73H2ATTPD60R4D Part Data Attributes
|
RK73H2ATTPD60R4D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTPD60R4D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTPD60R4D
This table gives cross-reference parts and alternative options found for RK73H2ATTPD60R4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTPD60R4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED60R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTPD60R4D vs RK73H2AXTED60R4D |
RK73H2ALTDB60R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTPD60R4D vs RK73H2ALTDB60R4D |
RS05K60R4DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTPD60R4D vs RS05K60R4DBL |
RM10DTN60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ATTPD60R4D vs RM10DTN60R4 |
WF08H60R4DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTPD60R4D vs WF08H60R4DT |
RM10D60R4CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTPD60R4D vs RM10D60R4CT-X |
CR-05DLB--60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTPD60R4D vs CR-05DLB--60R4 |
CR21TR60R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ATTPD60R4D vs CR21TR60R4D |
RTT0560R4DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RK73H2ATTPD60R4D vs RTT0560R4DP3 |
RK73H2AGTPD60R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTPD60R4D vs RK73H2AGTPD60R4D |