Part Details for RK73H2ATTEB5101F by KOA Corporation
Overview of RK73H2ATTEB5101F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTEB5101F
RK73H2ATTEB5101F CAD Models
RK73H2ATTEB5101F Part Data Attributes
|
RK73H2ATTEB5101F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTEB5101F
KOA Corporation
RES,SMT,THICK FILM,5.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTEB5101F
This table gives cross-reference parts and alternative options found for RK73H2ATTEB5101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTEB5101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805FB5K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTEB5101F vs RMCF0805FB5K10 |
CRCW08055K10FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ATTEB5101F vs CRCW08055K10FKEA |
AR0805FR-075K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RK73H2ATTEB5101F vs AR0805FR-075K1 |
232273415102 | RES,SMT,THICK FILM,5.1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0805 CASE | YAGEO Corporation | RK73H2ATTEB5101F vs 232273415102 |
RTT055101FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ATTEB5101F vs RTT055101FP3 |
RS05K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTEB5101F vs RS05K512FB |
RS05K512FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTEB5101F vs RS05K512FTG |
RC0805FR-135K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTEB5101F vs RC0805FR-135K1 |
CR21-5101FK | Fixed Resistor | ASJ Holdings Limited | RK73H2ATTEB5101F vs CR21-5101FK |
RMAW20K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2ATTEB5101F vs RMAW20K512FB |