Part Details for RK73H2ATTE1620F by KOA Speer Electronics Inc
Overview of RK73H2ATTE1620F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTE1620F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTE1620F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 162 OHM 1% RoHS: Compliant | 39900 |
|
$0.0040 / $0.1000 | Buy Now |
Part Details for RK73H2ATTE1620F
RK73H2ATTE1620F CAD Models
RK73H2ATTE1620F Part Data Attributes
|
RK73H2ATTE1620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTE1620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTE1620F
This table gives cross-reference parts and alternative options found for RK73H2ATTE1620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTE1620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0805-U-1620FT | Fixed Resistor, 0.33W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ATTE1620F vs HPCR0805-U-1620FT |
CR20-1620FB | Fixed Resistor, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTE1620F vs CR20-1620FB |
RAF05K1620FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTE1620F vs RAF05K1620FC |
NRCW10F1620TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTE1620F vs NRCW10F1620TRF |
RMH10FT1620 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTE1620F vs RMH10FT1620 |
MR08X1620FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTE1620F vs MR08X1620FGL |
RK73H2ATTED1620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE1620F vs RK73H2ATTED1620F |
TFP0805R1620FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTE1620F vs TFP0805R1620FA-T5 |
RK73H2ARTBK1620F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTE1620F vs RK73H2ARTBK1620F |
RK73H2AXTP1620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE1620F vs RK73H2AXTP1620F |