Part Details for RK73H2ATTDD75R0F by KOA Speer Electronics Inc
Overview of RK73H2ATTDD75R0F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTDD75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTDD75R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 75 OHM 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
RK73H2ATTDD75R0F
|
TTI | Thick Film Resistors - SMD 1/4W 75 OHM 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
Part Details for RK73H2ATTDD75R0F
RK73H2ATTDD75R0F CAD Models
RK73H2ATTDD75R0F Part Data Attributes
|
RK73H2ATTDD75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDD75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDD75R0F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X75R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTDD75R0F vs MR08X75R0FBL |
RK73H2ALTED75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD75R0F vs RK73H2ALTED75R0F |
RK73H2ALBK75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD75R0F vs RK73H2ALBK75R0F |
CR0805F75RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTDD75R0F vs CR0805F75RP200.25W |
RK73H2AXTDD75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD75R0F vs RK73H2AXTDD75R0F |
CR-05FPB---75R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTDD75R0F vs CR-05FPB---75R |
RAF05K75R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD75R0F vs RAF05K75R0FBL |
FPS05FW-75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTDD75R0F vs FPS05FW-75R0 |
RK73H2ATTP75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD75R0F vs RK73H2ATTP75R0F |
RAF05K75R0FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD75R0F vs RAF05K75R0FCG |