Part Details for RK73H2ATTDB2702F by KOA Speer Electronics Inc
Overview of RK73H2ATTDB2702F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTDB2702F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for RK73H2ATTDB2702F
RK73H2ATTDB2702F CAD Models
RK73H2ATTDB2702F Part Data Attributes
|
RK73H2ATTDB2702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDB2702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDB2702F
This table gives cross-reference parts and alternative options found for RK73H2ATTDB2702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDB2702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-2702FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ATTDB2702F vs BCTS000805-2702FTP |
AS05FTE2702 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2ATTDB2702F vs AS05FTE2702 |
RTT052702FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ATTDB2702F vs RTT052702FP3 |
232273472703L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTDB2702F vs 232273472703L |
RK73H2ALTPD2702F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTDB2702F vs RK73H2ALTPD2702F |
RMNW20K2702FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | RK73H2ATTDB2702F vs RMNW20K2702FB |
RK73H2ATTEB2702F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTDB2702F vs RK73H2ATTEB2702F |
CR-05FL7---27K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RK73H2ATTDB2702F vs CR-05FL7---27K- |
ASC0805-27KFT5 | RESISTOR, 0.125W, 1%, 100ppm, 27000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H2ATTDB2702F vs ASC0805-27KFT5 |
RK73H2AXTED2702F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTDB2702F vs RK73H2AXTED2702F |