-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD9R53FCT-ND
|
DigiKey | RES 9.53 OHM 1% 1/4W 0805 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0076 / $0.0103 | Buy Now |
DISTI #
660-RK73H2ATTD9R53F
|
Mouser Electronics | Thick Film Resistors - SMD 9.53 OHM 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
C1S413110836687
|
Chip1Stop | Res Thick Film 0805 9.53 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 3200 |
|
$0.0041 / $0.0056 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 1% 200ppm/ 9.53 0805 Chip Resistor - Surface Mount ROHS | 2700 |
|
$0.0019 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD9R53F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD9R53F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD9R53F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD9R53F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTDD9R53F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD9R53F vs RK73H2ATTDD9R53F |
RC0805FR-7W9R53L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD9R53F vs RC0805FR-7W9R53L |
RK73H2AGTD9R53F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD9R53F vs RK73H2AGTD9R53F |
RK73H2ATTE9R53F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD9R53F vs RK73H2ATTE9R53F |
RPC0805FT9R53 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD9R53F vs RPC0805FT9R53 |
RMCP0805FT9R53 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD9R53F vs RMCP0805FT9R53 |
RMCS0805FT9R53-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD9R53F vs RMCS0805FT9R53-HP |
CPW21-9R53-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD9R53F vs CPW21-9R53-FY |
RK73H2AGTE9R53F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD9R53F vs RK73H2AGTE9R53F |
RK73H2ALTD9R53F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.53ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD9R53F vs RK73H2ALTD9R53F |