Part Details for RK73H2ATTD8R25F by KOA Speer Electronics Inc
Overview of RK73H2ATTD8R25F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD8R25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD8R25FCT-ND
|
DigiKey | RES 8.25 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3667 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD8R25F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 8.25 OHM 1% RoHS: Compliant | 30531 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 17374 |
|
RFQ | ||
|
Bristol Electronics | 4039 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 8.25 Ohm, 150V, 1±%, 400ppm, 0603 Case Size | 13899 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 8.25 Ohm, 150V, 1±%, 400ppm, 0603 Case Size | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 8.25 Ohm, 150V, 1±%, 400ppm, 0603 Case Size | 3912 |
|
$0.0150 / $0.0750 | Buy Now |
DISTI #
RK73H2ATTD8R25F
|
TTI | Thick Film Resistors - SMD 1/4W 8.25 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0047 / $0.0069 | Buy Now |
DISTI #
C1S413111721337
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No Container: Cut Tape | 4600 |
|
$0.0051 / $0.0065 | Buy Now |
Part Details for RK73H2ATTD8R25F
RK73H2ATTD8R25F CAD Models
RK73H2ATTD8R25F Part Data Attributes
|
RK73H2ATTD8R25F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD8R25F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD8R25F
This table gives cross-reference parts and alternative options found for RK73H2ATTD8R25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD8R25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALBK8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD8R25F vs RK73H2ALBK8R25F |
CPW21-8R25-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD8R25F vs CPW21-8R25-FK |
RMCP0805FT8R25 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD8R25F vs RMCP0805FT8R25 |
CR-05FPB--8R25 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD8R25F vs CR-05FPB--8R25 |
CPW21-8R25-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD8R25F vs CPW21-8R25-FY |
RPC0805FG8R25 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD8R25F vs RPC0805FG8R25 |
RMCP0805FG8R25 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD8R25F vs RMCP0805FG8R25 |
RK73H2AGTD8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD8R25F vs RK73H2AGTD8R25F |
RMCS0805FT8R25-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD8R25F vs RMCS0805FT8R25-HP |
AC0805FR-3W8R25L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD8R25F vs AC0805FR-3W8R25L |