Part Details for RK73H2ATTD8871D by KOA Speer Electronics Inc
Overview of RK73H2ATTD8871D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD8871D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD8871DCT-ND
|
DigiKey | RES 8.87K OHM 0.5% 1/4W 0805 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0400 / $0.0503 | Buy Now |
DISTI #
660-RK73H2ATTD8871D
|
Mouser Electronics | Thick Film Resistors - SMD 8.87K OHM .5% RoHS: Compliant | 0 |
|
$0.0310 / $0.2400 | Order Now |
Part Details for RK73H2ATTD8871D
RK73H2ATTD8871D CAD Models
RK73H2ATTD8871D Part Data Attributes
|
RK73H2ATTD8871D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD8871D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD8871D
This table gives cross-reference parts and alternative options found for RK73H2ATTD8871D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD8871D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDD8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD8871D vs RK73H2ARTTDD8871D |
RK73H2ALTDD8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD8871D vs RK73H2ALTDD8871D |
RAF05K8871DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD8871D vs RAF05K8871DBL |
RK73H2ATBK8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD8871D vs RK73H2ATBK8871D |
RK73H2ALTED8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD8871D vs RK73H2ALTED8871D |
CR1/108871DB | Fixed Resistor, 0.1W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD8871D vs CR1/108871DB |
CR208871DV | Fixed Resistor, 0.1W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD8871D vs CR208871DV |
RK73H2ARTTP8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD8871D vs RK73H2ARTTP8871D |
RK73H2ATTDD8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD8871D vs RK73H2ATTDD8871D |
CR0805D8K87P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD8871D vs CR0805D8K87P200.25W |