Part Details for RK73H2ATTD5622F by KOA Speer Electronics Inc
Overview of RK73H2ATTD5622F by KOA Speer Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD5622F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1524
|
Newark | Res, 56K2, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD5622F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD5622FCT-ND
|
DigiKey | RES 56.2K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18480 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD5622F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 56.2K OHM 1% RoHS: Compliant | 11619 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_09863089
|
Arrow Electronics | Res Thick Film 0805 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2228 | Europe - 290000 |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
V36:1790_06800419
|
Arrow Electronics | Res Thick Film 0805 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2335 | Americas - 5000 |
|
$0.0049 | Buy Now |
DISTI #
V72:2272_06800419
|
Arrow Electronics | Res Thick Film 0805 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4790 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 4790 |
|
$0.0035 | Buy Now |
DISTI #
66194481
|
Verical | Res Thick Film 0805 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2228 | Americas - 290000 |
|
$0.0037 / $0.0043 | Buy Now |
DISTI #
80931712
|
Verical | Res Thick Film 0805 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2335 | Americas - 5000 |
|
$0.0049 | Buy Now |
DISTI #
65668527
|
Verical | Res Thick Film 0805 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4790 Package Multiple: 1 Date Code: 2231 | Americas - 4790 |
|
$0.0035 | Buy Now |
|
Bristol Electronics | 14189 |
|
RFQ |
Part Details for RK73H2ATTD5622F
RK73H2ATTD5622F CAD Models
RK73H2ATTD5622F Part Data Attributes
|
RK73H2ATTD5622F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD5622F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD5622F
This table gives cross-reference parts and alternative options found for RK73H2ATTD5622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD5622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP0805R5622FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD5622F vs TFP0805R5622FA-T5 |
RMH10R-56K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD5622F vs RMH10R-56K2-F |
AC0805FR-7W56K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD5622F vs AC0805FR-7W56K2L |
RMCS0805FT56K2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD5622F vs RMCS0805FT56K2-HP |
AC0805FR-3W56K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD5622F vs AC0805FR-3W56K2L |
MR08X5622FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD5622F vs MR08X5622FTL |
MR08X5622FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD5622F vs MR08X5622FGL |
RAF05K5622FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD5622F vs RAF05K5622FTL |
CR0805F56K2P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD5622F vs CR0805F56K2P100.25W |
RK73H2ARTBK5622F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD5622F vs RK73H2ARTBK5622F |