-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1423
|
Newark | Res, 4R99, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD4R99F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3660 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
2019-RK73H2ATTD4R99FCT-ND
|
DigiKey | RES 4.99 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20016 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD4R99F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 4.99 OHM 1% RoHS: Compliant | 10586 |
|
$0.0050 / $0.1000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.99 Ohm, 150V, 1±%, 400ppm, 0603 Case Size | 5000 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.99 Ohm, 150V, 1±%, 400ppm, 0603 Case Size | 3771 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
RK73H2ATTD4R99F
|
TTI | Thick Film Resistors - SMD 1/4W 4.99 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 65000 In Stock |
|
$0.0046 / $0.0055 | Buy Now |
DISTI #
C1S413111564547
|
Chip1Stop | Res Thick Film 0805 4.99 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant | 119 |
|
$0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD4R99F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4R99F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD4R99F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4R99F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTED4R99F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4R99F vs RK73H2ALTED4R99F |
RK73H2AGTD4R99F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD4R99F vs RK73H2AGTD4R99F |
CPW21-4R99-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD4R99F vs CPW21-4R99-FL |
RPC0805FG4R99 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD4R99F vs RPC0805FG4R99 |
RK73H2ALTE4R99F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4R99F vs RK73H2ALTE4R99F |
RK73H2ALTP4R99F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4R99F vs RK73H2ALTP4R99F |
RK73H2ATTED4R99F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4R99F vs RK73H2ATTED4R99F |
BCTG000805-4R99FTP | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.99ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, | Chilisin Electronics Corp | RK73H2ATTD4R99F vs BCTG000805-4R99FTP |
RK73H2ATTE4R99F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4R99F vs RK73H2ATTE4R99F |
CPW21-4R99-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD4R99F vs CPW21-4R99-FY |