Part Details for RK73H2ATTD4752F by KOA Speer Electronics Inc
Overview of RK73H2ATTD4752F by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD4752F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1474
|
Newark | Res, 47K5, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD4752F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD4752FCT-ND
|
DigiKey | RES 47.5K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65888 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD4752F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 47.5K OHM 1% RoHS: Compliant | 70529 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06800198
|
Arrow Electronics | Res Thick Film 0805 47.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2335 | Americas - 80000 |
|
$0.0038 / $0.0048 | Buy Now |
DISTI #
V72:2272_06800198
|
Arrow Electronics | Res Thick Film 0805 47.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 9 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2110 Container: Cut Strips | Americas - 9 |
|
$0.0040 / $0.0180 | Buy Now |
DISTI #
80927828
|
Verical | Res Thick Film 0805 47.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2335 | Americas - 80000 |
|
$0.0038 / $0.0048 | Buy Now |
|
Bristol Electronics | 7562 |
|
RFQ | ||
|
Bristol Electronics | 38589 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 47500 OHM, SURFACE MOUNT, 0805, LEAD FREE | 1378 |
|
$0.0115 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 47500 OHM, SURFACE MOUNT, 0805, LEAD FREE | 6049 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RK73H2ATTD4752F
RK73H2ATTD4752F CAD Models
RK73H2ATTD4752F Part Data Attributes
|
RK73H2ATTD4752F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4752F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD4752F
This table gives cross-reference parts and alternative options found for RK73H2ATTD4752F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4752F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08P4752FTL | Fixed Resistor, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ATTD4752F vs WF08P4752FTL |
RAF05K4752FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4752F vs RAF05K4752FTG |
RK73H2ARTBK4752F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD4752F vs RK73H2ARTBK4752F |
MR08X4752FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD4752F vs MR08X4752FBL |
RK73H2AGBK4752F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4752F vs RK73H2AGBK4752F |
FPF05FV-4752 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD4752F vs FPF05FV-4752 |
NRCW10F4752TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTD4752F vs NRCW10F4752TRF |
RMH10FT4752 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD4752F vs RMH10FT4752 |
MR08X4752FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD4752F vs MR08X4752FTL |
RAF05K4752FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4752F vs RAF05K4752FB |