Part Details for RK73H2ATTD4022F by KOA Speer Electronics Inc
Overview of RK73H2ATTD4022F by KOA Speer Electronics Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD4022F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1427
|
Newark | Res, 40K2, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD4022F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD4022FCT-ND
|
DigiKey | RES 40.2K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166874 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD4022F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 40.2K OHM 1% RoHS: Compliant | 39491 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06800004
|
Arrow Electronics | Res Thick Film 0805 40.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2231 | Americas - 30000 |
|
$0.0030 | Buy Now |
DISTI #
65026568
|
Verical | Res Thick Film 0805 40.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Date Code: 2231 | Americas - 30000 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 14883 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 178 | 9495 |
|
$0.0047 / $0.0281 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 40.2K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 15681 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Thick Film, 40.2K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 11906 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for RK73H2ATTD4022F
RK73H2ATTD4022F CAD Models
RK73H2ATTD4022F Part Data Attributes
|
RK73H2ATTD4022F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4022F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD4022F
This table gives cross-reference parts and alternative options found for RK73H2ATTD4022F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4022F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTED4022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4022F vs RK73H2ATTED4022F |
RK73H2AGTP4022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4022F vs RK73H2AGTP4022F |
RK73H2ALTP4022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4022F vs RK73H2ALTP4022F |
CR-05FP7--40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD4022F vs CR-05FP7--40K2 |
RK73H2ALTE4022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4022F vs RK73H2ALTE4022F |
CR0805F40K2D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4022F vs CR0805F40K2D500.25W |
CR0805F40K2P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4022F vs CR0805F40K2P200.25W |
RMCP0805FG40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD4022F vs RMCP0805FG40K2 |
RK73H2AT4022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4022F vs RK73H2AT4022F |
RMH10R-40K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD4022F vs RMH10R-40K2-F |