-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1408
|
Newark | Res, 39R2, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD39R2F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD39R2FCT-ND
|
DigiKey | RES 39.2 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24688 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD39R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 39.2 OHM 1% RoHS: Compliant | 10666 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4W 39.2 OHM 1% RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0053 / $0.0064 | Buy Now |
|
Bristol Electronics | 12918 |
|
RFQ | ||
DISTI #
RK73H2ATTD39R2F
|
TTI | Thick Film Resistors - SMD 1/4W 39.2 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
C1S413110573645
|
Chip1Stop | Res Thick Film 0805 39.2 Ohm 1% 0.25W(1/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 2400 |
|
$0.0059 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD39R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD39R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD39R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD39R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K39R2FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD39R2F vs RAF05K39R2FBG |
RK73H2ALTDD39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD39R2F vs RK73H2ALTDD39R2F |
MR08X39R2FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD39R2F vs MR08X39R2FBL |
RK73H2ATBK39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD39R2F vs RK73H2ATBK39R2F |
CR-05FPA--39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD39R2F vs CR-05FPA--39R2 |
NRCW10F39R2TRF | Fixed Resistor, | NIC Components Corp | RK73H2ATTD39R2F vs NRCW10F39R2TRF |
RMH10FT39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD39R2F vs RMH10FT39R2 |
MR08X39R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD39R2F vs MR08X39R2FGL |
RK73H2AGTE39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD39R2F vs RK73H2AGTE39R2F |
RK73H2AGTP39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD39R2F vs RK73H2AGTP39R2F |