Part Details for RK73H2ATTD3572F by KOA Speer Electronics Inc
Overview of RK73H2ATTD3572F by KOA Speer Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD3572F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD3572FCT-ND
|
DigiKey | RES 35.7K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15399 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD3572F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 35.7K OHM 1% RoHS: Compliant | 16238 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06799796
|
Arrow Electronics | Res Thick Film 0805 35.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2222 | Americas - 185000 |
|
$0.0035 / $0.0050 | Buy Now |
DISTI #
V72:2272_06799796
|
Arrow Electronics | Res Thick Film 0805 35.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1905 Container: Cut Strips | Americas - 250 |
|
$0.0061 / $0.0965 | Buy Now |
DISTI #
67511179
|
Verical | Res Thick Film 0805 35.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2222 | Americas - 185000 |
|
$0.0038 / $0.0053 | Buy Now |
|
Bristol Electronics | 6450 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 35.7K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 11838 |
|
$0.0140 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 35.7K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 9716 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Thick Film, 35.7K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5160 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD3572F
|
TTI | Thick Film Resistors - SMD 1/4W 35.7K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0033 / $0.0044 | Buy Now |
Part Details for RK73H2ATTD3572F
RK73H2ATTD3572F CAD Models
RK73H2ATTD3572F Part Data Attributes
|
RK73H2ATTD3572F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD3572F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD3572F
This table gives cross-reference parts and alternative options found for RK73H2ATTD3572F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD3572F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP10R-35K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD3572F vs RMP10R-35K7-F |
RMH10R-35K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD3572F vs RMH10R-35K7-F |
RAF05K3572FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3572F vs RAF05K3572FCG |
RK73H2AGTD3572F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3572F vs RK73H2AGTD3572F |
RPC0805FT35K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD3572F vs RPC0805FT35K7 |
RMCS0805FT35K7-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD3572F vs RMCS0805FT35K7-HP |
RK73H2AGTED3572F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3572F vs RK73H2AGTED3572F |
CR1/103572FB | Fixed Resistor, 0.1W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD3572F vs CR1/103572FB |
RK73H2ARTTE3572F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD3572F vs RK73H2ARTTE3572F |
MR08X3572FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD3572F vs MR08X3572FGL |