-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1381
|
Newark | Res, 3K48, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD3481F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6708 |
|
$0.0100 / $0.0190 | Buy Now |
DISTI #
2019-RK73H2ATTD3481FCT-ND
|
DigiKey | RES 3.48K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16031 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD3481F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 3.48K OHM 1% RoHS: Compliant | 3149 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Bristol Electronics | 4925 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100PPM, 3480OHM, SURFACE MOUNT, 0805 | 12000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100PPM, 3480OHM, SURFACE MOUNT, 0805 | 9123 |
|
$0.0045 / $0.0240 | Buy Now |
DISTI #
RK73H2ATTD3481F
|
TTI | Thick Film Resistors - SMD 1/4W 3.48K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 155000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
C1S413111591994
|
Chip1Stop | Res Thick Film 0805 3.48K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 1500 |
|
$0.0055 / $0.0080 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5200 |
|
$0.1000 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD3481F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD3481F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD3481F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD3481F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X3481FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD3481F vs MR08X3481FGL |
CR0805F3K48P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD3481F vs CR0805F3K48P050.25W |
RK73H2AXTDD3481F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3481F vs RK73H2AXTDD3481F |
CR-05FPB--3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD3481F vs CR-05FPB--3K48 |
RK73H2ARTTD3481F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD3481F vs RK73H2ARTTD3481F |
FPF05FV-3481 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD3481F vs FPF05FV-3481 |
RPC0805FT3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD3481F vs RPC0805FT3K48 |
RAF05K3481FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3481F vs RAF05K3481FC |
CR0805F3K48P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD3481F vs CR0805F3K48P200.25W |
RAF05K3481FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3481F vs RAF05K3481FTL |