Part Details for RK73H2ATTD2873F by KOA Speer Electronics Inc
Overview of RK73H2ATTD2873F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD2873F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD2873FCT-ND
|
DigiKey | RES 287K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2873F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 287K OHM 1% RoHS: Compliant | 11298 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
84428532
|
Verical | Res Thick Film 0805 287K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0056 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 287000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 9700 |
|
$0.0045 / $0.0240 | Buy Now |
DISTI #
RK73H2ATTD2873F
|
TTI | Thick Film Resistors - SMD 1/4W 287K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0063 | Buy Now |
Part Details for RK73H2ATTD2873F
RK73H2ATTD2873F CAD Models
RK73H2ATTD2873F Part Data Attributes
|
RK73H2ATTD2873F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2873F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD2873F
This table gives cross-reference parts and alternative options found for RK73H2ATTD2873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTE2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD2873F vs RK73H2ARTTE2873F |
RAF05K2873FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2873F vs RAF05K2873FBG |
RM10F2873CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTD2873F vs RM10F2873CT-H |
RK73H2AXTDD2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2873F vs RK73H2AXTDD2873F |
RK73H2ALTP2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2873F vs RK73H2ALTP2873F |
RK73H2ARTTDD2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD2873F vs RK73H2ARTTDD2873F |
CR1/102873FB | Fixed Resistor, 0.1W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD2873F vs CR1/102873FB |
NRCW10F2873TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTD2873F vs NRCW10F2873TRF |
CRS0805AFX-2873ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD2873F vs CRS0805AFX-2873ELF |
RK73H2ALBK2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2873F vs RK73H2ALBK2873F |