Part Details for RK73H2ATTD2213F by KOA Speer Electronics Inc
Results Overview of RK73H2ATTD2213F by KOA Speer Electronics Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD2213F Information
RK73H2ATTD2213F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ATTD2213F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD2213FCT-ND
|
DigiKey | RES 221K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25174 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2213F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 221K OHM 1% RoHS: Compliant | 20988 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_10353615
|
Arrow Electronics | Res Thick Film 0805 221K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 35000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2405 | Europe - 55000 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
79002637
|
Verical | Res Thick Film 0805 221K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 35000 Package Multiple: 35000 Date Code: 2405 | Americas - 35000 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 33423 |
|
RFQ | ||
|
Bristol Electronics | 17852 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 178 | 3410 |
|
$0.0047 / $0.0281 | Buy Now |
|
Quest Components | RES,THICK FILM,221KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 14281 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RES,THICK FILM,221KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 5312 |
|
$0.0210 / $0.1050 | Buy Now |
|
Quest Components | RES,THICK FILM,221KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 4503 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for RK73H2ATTD2213F
RK73H2ATTD2213F CAD Models
RK73H2ATTD2213F Part Data Attributes
|
RK73H2ATTD2213F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2213F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
RK73H2ATTD2213F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the resistor.
-
Yes, the RK73H2ATTD2213F is a thick-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The power rating of the RK73H2ATTD2213F decreases as the temperature increases. For example, at 70°C, the power rating is 0.75W, and at 85°C, it is 0.5W.
-
Yes, the RK73H2ATTD2213F is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of the RK73H2ATTD2213F is level 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.