-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD2003FCT-ND
|
DigiKey | RES 200K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1897 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2003F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 200K OHM 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Bristol Electronics | 5157 |
|
RFQ | ||
|
Bristol Electronics | 12431 |
|
RFQ | ||
|
Bristol Electronics | 4634 |
|
RFQ | ||
|
Bristol Electronics | 54375 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 200K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5451 |
|
$0.0078 / $0.0208 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3280 |
|
$0.0130 / $0.0390 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 9944 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3055 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K2003FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2003F vs RAF05K2003FCG |
MR08X2003FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD2003F vs MR08X2003FGL |
CR-05FPF--200K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD2003F vs CR-05FPF--200K |
CR0805F200KP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD2003F vs CR0805F200KP100.25W |
MR08X2003FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD2003F vs MR08X2003FBL |
RPC0805FT200K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD2003F vs RPC0805FT200K |
RK73H2ARTTP2003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2003F vs RK73H2ARTTP2003F |
RAF05K2003FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2003F vs RAF05K2003FCL |
RAF05K2003FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2003F vs RAF05K2003FTL |
RAF05K2003FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD2003F vs RAF05K2003FC |