Part Details for RK73H2ATTD1960F by KOA Speer Electronics Inc
Overview of RK73H2ATTD1960F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1960F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1960FCT-ND
|
DigiKey | RES 196 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8440 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1960F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 196 OHM 1% RoHS: Compliant | 15620 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06797380
|
Arrow Electronics | Res Thick Film 0805 196 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1540 Container: Cut Strips | Americas - 3772 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 2777 |
|
RFQ | ||
|
Quest Components | 15920 |
|
$0.0140 / $0.1050 | Buy Now | |
|
Quest Components | 2221 |
|
$0.0100 / $0.0300 | Buy Now | |
DISTI #
RK73H2ATTD1960F
|
TTI | Thick Film Resistors - SMD 1/4W 196 OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0060 | Buy Now |
Part Details for RK73H2ATTD1960F
RK73H2ATTD1960F CAD Models
RK73H2ATTD1960F Part Data Attributes
|
RK73H2ATTD1960F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1960F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD1960F
This table gives cross-reference parts and alternative options found for RK73H2ATTD1960F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1960F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-05FPF--196R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD1960F vs CR-05FPF--196R |
RK73H2ARTTDD1960F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD1960F vs RK73H2ARTTDD1960F |
RAF05K1960FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD1960F vs RAF05K1960FC |
CRS0805AFX-1960ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD1960F vs CRS0805AFX-1960ELF |
RK73H2ARTTED1960F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD1960F vs RK73H2ARTTED1960F |
RAF05K1960FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD1960F vs RAF05K1960FB |
CR1/101960FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD1960F vs CR1/101960FB |
RMH10R-196R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTD1960F vs RMH10R-196R-F |
RK73H2ATTED1960F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD1960F vs RK73H2ATTED1960F |
CR0805F196RP050.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTD1960F vs CR0805F196RP050.25W |