-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD15R0FCT-ND
|
DigiKey | RES 15 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44131 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD15R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 15 OHM 1% RoHS: Compliant | 1185 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_09704499
|
Arrow Electronics | Res Thick Film 0805 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2418 | Europe - 20000 |
|
$0.0034 / $0.0046 | Buy Now |
DISTI #
A01:0375_07995399
|
Arrow Electronics | Res Thick Film 0805 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2327 | Asia - 10000 |
|
$0.0034 / $0.0045 | Buy Now |
DISTI #
69064429
|
Verical | Res Thick Film 0805 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5814 Package Multiple: 1 Date Code: 2138 | Americas - 23840 |
|
$0.0043 / $0.0053 | Buy Now |
DISTI #
82122223
|
Verical | Res Thick Film 0805 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2418 | Americas - 20000 |
|
$0.0034 / $0.0047 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 15 OHM, SURFACE MOUNT, 0805, LEAD FREE | 14507 |
|
$0.0120 / $0.0900 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 15 OHM, SURFACE MOUNT, 0805, LEAD FREE | 8000 |
|
$0.0640 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD15R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD15R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD15R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD15R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FP7---15R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD15R0F vs CR-05FP7---15R |
AC0805FR-3W15RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD15R0F vs AC0805FR-3W15RL |
RMCP0805FT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD15R0F vs RMCP0805FT15R0 |
RK73H2AXTDD15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD15R0F vs RK73H2AXTDD15R0F |
CR-05FP6---15R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD15R0F vs CR-05FP6---15R |
RAF05K150FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD15R0F vs RAF05K150FTL |
RK73H2ATTDD15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD15R0F vs RK73H2ATTDD15R0F |
CR-05FPA---15R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD15R0F vs CR-05FPA---15R |
RK73H2AGTD15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD15R0F vs RK73H2AGTD15R0F |
RM10F15R0CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTD15R0F vs RM10F15R0CT-H |