RK73H2ATTD1501D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RK73H2ATTD1501D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2ATTD1501D by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RK73H2ATTD1501DCT-ND
DigiKey RES 1.5K OHM 0.5% 1/4W 0805 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0477
  • 5,000 $0.0373
$0.0373 / $0.0477 Buy Now
DISTI # 660-RK73H2ATTD1501D
Mouser Electronics Thick Film Resistors - SMD RoHS: Compliant 0
  • 1 $0.2800
  • 10 $0.2340
  • 100 $0.0920
  • 1,000 $0.0390
  • 5,000 $0.0310
  • 10,000 $0.0290
  • 25,000 $0.0280
  • 50,000 $0.0270
$0.0270 / $0.2800 Order Now

CAD Models for RK73H2ATTD1501D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H2ATTD1501D by KOA Speer Electronics Inc

RK73H2ATTD1501D
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ATTD1501D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RK73H2ATTD1501D

This table gives cross-reference parts and alternative options found for RK73H2ATTD1501D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1501D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAF05K1501DCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RK73H2ATTD1501D vs RAF05K1501DCL
RAF05K152DTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RK73H2ATTD1501D vs RAF05K152DTG
RAF05K1501DTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RK73H2ATTD1501D vs RAF05K1501DTG
RK73H2ARTTP1501D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1501D vs RK73H2ARTTP1501D
RK73H2ALTDD1501D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1501D vs RK73H2ALTDD1501D
SCR20-152DB Fixed Resistor, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd RK73H2ATTD1501D vs SCR20-152DB
RK73H2AGTD1501D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1501D vs RK73H2AGTD1501D
RK73H2AGTE1501D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1501D vs RK73H2AGTE1501D
RK73H2AGTDD1501D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1501D vs RK73H2AGTDD1501D
RK73H2AXTD1501D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ATTD1501D vs RK73H2AXTD1501D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ATTD1501D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ATTD1501D by KOA Speer Electronics Inc

  • Please alert me when RK73H2ATTD1501D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ATTD1501D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ATTD1501D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ATTD1501D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ATTD1501D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ATTD1501D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: