Part Details for RK73H2ATTD1151F by KOA Speer Electronics Inc
Overview of RK73H2ATTD1151F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1151F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1102
|
Newark | Res, 1K15, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1151F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29389 |
|
$0.0100 / $0.0190 | Buy Now |
DISTI #
2019-RK73H2ATTD1151FCT-ND
|
DigiKey | RES 1.15K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10442 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1151F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1.15K OHM 1% RoHS: Compliant | 18178 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 9873 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1150OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 6885 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1150OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 7898 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
RK73H2ATTD1151F
|
TTI | Thick Film Resistors - SMD 1/4W 1.15K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0040 | Buy Now |
DISTI #
3540246RL
|
element14 Asia-Pacific | RES, 1K15, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 29389 |
|
$0.0037 / $0.0104 | Buy Now |
DISTI #
3540246
|
element14 Asia-Pacific | RES, 1K15, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 29389 |
|
$0.0037 / $0.0208 | Buy Now |
DISTI #
3540246
|
Farnell | RES, 1K15, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 29389 |
|
$0.0035 / $0.0201 | Buy Now |
Part Details for RK73H2ATTD1151F
RK73H2ATTD1151F CAD Models
RK73H2ATTD1151F Part Data Attributes:
|
RK73H2ATTD1151F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1151F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD1151F
This table gives cross-reference parts and alternative options found for RK73H2ATTD1151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F1K15P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1151F vs CR0805F1K15P200.25W |
AC0805FR-3W1K15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD1151F vs AC0805FR-3W1K15L |
CRS0805AFX-1151ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD1151F vs CRS0805AFX-1151ELF |
CPW21-1151-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD1151F vs CPW21-1151-FL |
AC0805FR-7W1K15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD1151F vs AC0805FR-7W1K15L |
RAF05K1151FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1151F vs RAF05K1151FCG |
RMP10R-1K15-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD1151F vs RMP10R-1K15-F |
CR201151FV | Fixed Resistor, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD1151F vs CR201151FV |
RK73H2ARTTP1151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1151F vs RK73H2ARTTP1151F |
FPF05FW-1151 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD1151F vs FPF05FW-1151 |