-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1150FCT-ND
|
DigiKey | RES 115 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10574 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1150F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 115 OHM 1% RoHS: Compliant | 1236 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 5000 |
|
$0.0047 / $0.0281 | Buy Now |
|
Bristol Electronics | 4993 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0038 / $0.0375 | Buy Now | |
DISTI #
RK73H2ATTD1150F
|
TTI | Thick Film Resistors - SMD 1/4W 115 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
C1S413111721753
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 3600 |
|
$0.0069 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K1150FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1150F vs RAF05K1150FTG |
RAF05K1150FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1150F vs RAF05K1150FBL |
MR08X1150FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1150F vs MR08X1150FGL |
RK73H2ARTTD1150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1150F vs RK73H2ARTTD1150F |
RK73H2AGTED1150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1150F vs RK73H2AGTED1150F |
RK73H2ALBK1150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1150F vs RK73H2ALBK1150F |
RK73H2ATTP1150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1150F vs RK73H2ATTP1150F |
CR-05FP7--115R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD1150F vs CR-05FP7--115R |
FPF05FT-1150 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD1150F vs FPF05FT-1150 |
WF08P1150FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1150F vs WF08P1150FTLV |