-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1133FCT-ND
|
DigiKey | RES 113K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7361 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1133F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 113K OHM 1% RoHS: Compliant | 37685 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 5000 |
|
$0.0047 / $0.0281 | Buy Now |
|
Bristol Electronics | 4698 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 113000 ohm, SURFACE MOUNT, 0805 | 6227 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 113000 ohm, SURFACE MOUNT, 0805 | 4748 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 113000 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0038 / $0.0375 | Buy Now |
DISTI #
RK73H2ATTD1133F
|
TTI | Thick Film Resistors - SMD 1/4W 113K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0040 / $0.0059 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 150V 100ppm/ 1% 113k 0805 Chip Resistor - Surface Mount ROHS | 124 |
|
$0.0031 / $0.0055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1133F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1133F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1133F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1133F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTP1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1133F vs RK73H2AGTP1133F |
CRM0805AFX-1133ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD1133F vs CRM0805AFX-1133ELF |
RK73H2ARTBK1133F | RES,SMT,THICK FILM,113K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ATTD1133F vs RK73H2ARTBK1133F |
RK73H2AGTED1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1133F vs RK73H2AGTED1133F |
RPC0805FT113K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1133F vs RPC0805FT113K |
RAF05K1133FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1133F vs RAF05K1133FTG |
RPC0805FG113K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1133F vs RPC0805FG113K |
RMCP0805FG113K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1133F vs RMCP0805FG113K |
RK73H2AT1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1133F vs RK73H2AT1133F |
RK73H2ATTE1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1133F vs RK73H2ATTE1133F |