-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1000FCT-ND
|
DigiKey | RES 100 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300039 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1000F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 100ohms 1%T/R RoHS: Compliant | 1248753 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06797039
|
Arrow Electronics | Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2418 | Americas - 75000 |
|
$0.0037 / $0.0047 | Buy Now |
DISTI #
E02:0323_09265821
|
Arrow Electronics | Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2431 | Europe - 65000 |
|
$0.0035 / $0.0044 | Buy Now |
DISTI #
V72:2272_06797039
|
Arrow Electronics | Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1919 |
|
$0.0058 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4W 100ohms 1% T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0037 / $0.0046 | Buy Now |
DISTI #
84954119
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2418 | Americas - 75000 |
|
$0.0047 | Buy Now |
DISTI #
84875758
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2431 | Americas - 65000 |
|
$0.0035 / $0.0045 | Buy Now |
DISTI #
30993073
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5814 Package Multiple: 1 | Americas - 7444 |
|
$0.0053 | Buy Now |
DISTI #
64559285
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 Date Code: 2235 | Americas - 1919 |
|
$0.0058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR201000FB | Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD1000F vs CR201000FB |
MR08X1000FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1000F vs MR08X1000FQL |
CR201000FV | Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD1000F vs CR201000FV |
RK73H2ALTD1000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1000F vs RK73H2ALTD1000F |
RK73H2ARTTD1000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1000F vs RK73H2ARTTD1000F |
MCWF08P1000FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RK73H2ATTD1000F vs MCWF08P1000FTL |
RAF05K1000FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1000F vs RAF05K1000FTG |
RK73H2AGTED1000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1000F vs RK73H2AGTED1000F |
RK73H2ALTE1000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1000F vs RK73H2ALTE1000F |
RAF05K101FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1000F vs RAF05K101FBG |